The P16-EE-S2-2-A-GRN is a DPDT latching pushbutton switch with a square button actuator. It has a maximum current rating of 8 amps at 125VAC, and is certified to CSA and UL standards. The switch is rated for 250VAC and 24VDC, and has an electrical life of 50,000 cycles. It is designed for panel mount or through hole mounting and has a straight body orientation. The switch operates within a temperature range of -20 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
E-Switch P16-EE-S2-2-A-GRN technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.