This 3PDT pushbutton switch features a square button actuator and a panel mount/through hole termination style. It has a maximum current rating of 8 amps at 125VAC, certified to CSA and UL standards. The switch is rated for 250VAC maximum AC voltage and 24VDC maximum DC voltage, with an electrical life of 50,000 cycles. It operates within a temperature range of -20 to 55°C.
E-Switch P16-OA-S1-3-0-RED technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Square Button |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(UL/VDE)V |
| Max DC Voltage Rating | 24@(CSA/UL)V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.