The P227 Series DPST Through Hole Switch from E-Switch features a current rating of 7A and a voltage rating of 125V AC. It has an electrical life of 6000 cycles and operates within a temperature range of -20°C to 85°C. The switch is available in a through hole package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch P227EE1CXCTAABLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | P227 |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch P227EE1CXCTAABLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.