This DPST pushbutton switch features a grey acetal actuator with a length of 12.5mm and a copper alloy contact with tin and silver plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is designed for through hole mount with brackets and has a right angle orientation. It has a high electrical life of 6000 cycles.
Checking distributor stock and pricing after the page loads.
E-Switch P227EE1CXCTACGRY technical specifications.
| Actuator Color | Grey |
| Actuator Length | 12.5mm |
| Actuator Material | Acetal |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Termination | PC Pins |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |