This 7A DPST off-on switch has a voltage rating of 125V AC and is designed for through hole mount. It has an electrical life of 6000 cycles and a life of 6000 hours. The switch operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch P227EE1CXCTAMGRY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch P227EE1CXCTAMGRY technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | P227 |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch P227EE1CXCTAMGRY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.