E-Switch P227EE2B18A technical specifications.
| Actuator Length | 8.5mm |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | P227 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch P227EE2B18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
