This DPDT latching pushbutton switch features a square plunger actuator and can handle up to 7 amps at 125 volts AC. It has a maximum operating temperature range of -20 to 85 degrees Celsius and is rated for 6000 electrical life cycles. The switch is available in a panel mount/through hole configuration and has a right angle body orientation. It is certified to cUL/UL standards for safety and reliability.
E-Switch P227EE2B18ATAGBLK technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 7@125VAC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 6000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch P227EE2B18ATAGBLK to view detailed technical specifications.
No datasheet is available for this part.