The P227EE2B20ATAGBLK is a DPDT latching pushbutton switch with a square plunger actuator. It features a maximum current rating of 7 amps at 125VAC, with a maximum AC voltage rating of 250V. The switch has a termination style of solder lug/PC pins and can be mounted via panel mount or through hole. It has an electrical life of 6000 cycles and operates within a temperature range of -20 to 85 degrees Celsius.
E-Switch P227EE2B20ATAGBLK technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Plunger |
| Max Current Rating | 7@125VAC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 6000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Latching |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.