The PA421C1000-124 is a 16A silver plated panel mount DPST switch with illumination. It features a current rating of 16A and a voltage rating of 125V AC. The switch has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It is available in bulk packaging and is not RoHS compliant. The switch has a long electrical life of 10000 cycles and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PA421C1000-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA4, LAMB |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DP, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PA421C1000-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
