
Illuminated Pushbutton Switches Illuminated Power DPST 16A 12V
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA4, LAMB |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SP, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |