The PA511C is a 16A SPST panel mount switch with a silver plated contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. The switch has a current rating of 16A and a voltage rating of 125V AC. It is available in a single package quantity and is packaged in bulk. The PA511C is not RoHS compliant.
E-Switch PA511C technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA5, LAMB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PA511C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.