This 16A silver-plated SPST panel mount switch has an electrical life of 10,000 cycles and a maximum operating temperature of 125°C. It is available in a bulk packaging and has a termination type of quick connect. The switch is not RoHS compliant and has a voltage rating of 125V AC.
E-Switch PA514C technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA5, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PA514C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.