The PA51EC from E-Switch is a panel mount switch with a current rating of 16A and a voltage rating of 125V AC. It features a DPDT/DPST throw configuration and a quick connect termination. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 125°C. The PA51EC is available in bulk packaging and is not RoHS compliant.
E-Switch PA51EC technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA5, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PA51EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.