The PA552C is a 16A DPST panel mount switch with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It features a quick connect termination and is RoHS compliant. This switch is designed for use in applications where a high current rating is required, and it can withstand 10,000 electrical cycles. It is available in bulk packaging and is suitable for use in a variety of environments.
E-Switch PA552C technical specifications.
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PA5, LAMB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PA552C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.