The PA564J is a 16A SPST off-momentary panel switch with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It has a voltage rating of 125V AC and is available in bulk packaging. The switch is not RoHS compliant and has an electrical life of 10000 cycles. It is part of the PA5 and LAMB series and features a quick connect termination.
E-Switch PA564J technical specifications.
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA5, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PA564J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.