The PA5F11C is a 16A SPST panel mount switch with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It has a current rating of 16A and a voltage rating of 125V AC. The switch is designed for 10000 cycles of electrical life and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
E-Switch PA5F11C technical specifications.
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA5, LAMB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.