This 16A DPST panel mount switch has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is rated for 125V AC and has an electrical life of 10000 cycles. The switch is mounted on a panel and is available in bulk packaging. It is not RoHS compliant.
E-Switch PA5F32J technical specifications.
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA5, LAMB |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PA5F32J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.