The PA5F6EJ is a 16A DPST off-mom panel switch with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is rated for 125V AC and has an electrical life of 10000 cycles. This switch is mounted on a panel and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
E-Switch PA5F6EJ technical specifications.
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PA5, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.