This SPDT plunger-style panel mount switch has a maximum current rating of 16 amps at 125 volts AC and meets cULus standards. It features a quick connect termination style and is designed for panel mounting. The switch has a momentary contact function and an electrical life of 6000 cycles. It operates within a temperature range of 0 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
E-Switch PP1-1B7-2B2 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 16@125VAC@cULusA |
| Max AC Voltage Rating | 250@cULusV |
| Max Power Rating | 745.7@cULusVA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 6000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Panel Cutout Dimensions | 28.2 X 13.3(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.