
E-Switch PP1-1T7-2B2 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Force | 300gf |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PP1 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PP1-1T7-2B2 to view detailed technical specifications.
No datasheet is available for this part.