This SPDT pushbutton switch has a max current rating of 16 amps at 125VAC and a max power rating of 745.7 watts. It features a plunger actuator style and a quick connect termination style. The switch is designed for panel mount applications and has a rectangular panel cutout dimension of 28.2 x 13.3 mm. It operates within a temperature range of 0 to 80 degrees Celsius and has an electrical life of 6000 cycles.
E-Switch PP1-DB7-1B2 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 16@125VAC@cULusA |
| Max AC Voltage Rating | 250@cULusV |
| Max Power Rating | 745.7@cULusVA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 6000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Panel Cutout Dimensions | 28.2 X 13.3(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.