
Pushbutton Switches 16A 125VAC 4.8mmtab On-(On) Wht/Wht
Checking distributor stock and pricing after the page loads.
E-Switch PP1-DB7-2A2 technical specifications.
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Position | 0.738inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PP1 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.