Switch Push Button ON (ON) SPDT Plunger 16A 250VAC 745.7VA Momentary Contact Panel Mount Quick Connect
Checking distributor stock and pricing after the page loads.
E-Switch PP1-DB7-2B2 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | PP1 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.