Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PP1-EB7-2D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PP1-EB7-2D2 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Operating Force | 500gf |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PP1 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PP1-EB7-2D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
