
This 16A SPDT on-mom panel mount switch is designed for use in applications where a high current rating and reliable operation are required. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is not RoHS compliant and is available in a bulk packaging configuration with a package quantity of one. The switch is part of the PP1 series and features a quick connect termination and a snap-in panel mount design.
E-Switch PP1-FB7-2D2 technical specifications.
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Force | 500gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PP1 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PP1-FB7-2D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.