
This 16A DPDT on-momentary panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is rated for 125V AC and has a mechanical life of 50,000 cycles. The switch is available in a panel mount configuration with a quick connect termination and a throw configuration of double pole double throw. It is not RoHS compliant.
E-Switch PP2-1H7-2D2 technical specifications.
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Position | 0.345inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PP2 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PP2-1H7-2D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
