
Illuminated pushbutton switch featuring a white, polyamide push-pull plunger actuator with an 18.3mm length. This DPDT/SPDT switch offers a 16A contact current rating with silver contacts and a 125V AC voltage rating. It provides a 2-position, On-Mom function with quick connect termination and a panel, snap-in mount. Rated for 6,000 electrical cycles and 50,000 mechanical cycles, it operates between 0°C and 85°C and is lead-free and RoHS compliant.
E-Switch PP2-1U7-2B2 technical specifications.
| Actuator Color | White |
| Actuator Length | 18.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Push-Pull Plunger |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Illumination Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PP2 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PP2-1U7-2B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
