E-Switch PP2-4HG-2A2 technical specifications.
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Position | 0.74inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PP2 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PP2-4HG-2A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.