
The PP2-4HG-2D2 is a 16A DPDT on-mom snap action switch with a voltage rating of 250V AC and a maximum operating temperature of 85°C. It features a panel mount with snap in installation and a quick connect termination. The switch has a mechanical life of 50,000 cycles and an electrical life of 6,000 cycles.
E-Switch PP2-4HG-2D2 technical specifications.
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Position | 0.345inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PP2 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PP2-4HG-2D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.