E-Switch PP2-7H1-2D2 technical specifications.
| Current Rating | 16A |
| Package Quantity | 1 |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Series | PP2 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PP2-7H1-2D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
