Switch Push Button ON (ON) DPDT Round Plunger 10A 277VAC Momentary Contact Panel Mount Quick Connect
Checking distributor stock and pricing after the page loads.
E-Switch PP2-7U1-2B2 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@277VAC@ULA |
| Max AC Voltage Rating | 277@ULV |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 6000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 36.5 X 13.5(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.