
The PP2-7UX-2B2 is a 16A push-pull plunger switch with a maximum operating temperature of 85°C and a voltage rating of 250V AC. It features a snap-in panel mount and a DPDT throw configuration. The switch has an electrical life of 6000 cycles and a mechanical life of 50,000 cycles. It is available in a bulk packaging with a package quantity of one. The switch is part of the PP2 series and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
E-Switch PP2-7UX-2B2 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Operating Position | 0.61inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PP2 |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
