Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PR141C1000-116-ACC-F03-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PR141C1000-116-ACC-F03-1 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Type | Neon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | No |
| Series | PR1, LAMB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PR141C1000-116-ACC-F03-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.