This 16A round illuminated pushbutton switch features a silver-plated contact and a neon illumination type. It has a current rating of 16A and an electrical life of 10000 cycles. The switch is rated for operation between -20°C and 105°C and is available in a bulk packaging option. It meets IP54 and water-resistant ratings, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PR142C1000-106/ACC-F03-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PR142C1000-106/ACC-F03-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Color | Clear |
| Illumination Type | Illuminated, Neon, Clear |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | No |
| Series | PR1, LAMB |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PR142C1000-106/ACC-F03-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.