This 16A round illuminated pushbutton switch features silver plating and meets IP54 water resistance standards. It can operate within a temperature range of -20°C to 105°C and has a high electrical life of 10,000 cycles. The switch is designed for panel mounting with a quick connect termination and a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
E-Switch PR144C1200/ACC-F03-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | PR1, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.