Pushbutton Switches SPST 3A MOM PC MNT
Checking distributor stock and pricing after the page loads.
E-Switch PS1023AT-BLK technical specifications.
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Series | PS1023 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |