
The PV3F2B0SS-301 is a 48V 2A on-mom SPDT panel mount pushbutton switch with a round, flush button and LED illumination. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 50000 electrical cycles and 1000000 mechanical cycles. It is RoHS compliant and has an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV3F2B0SS-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV3F2B0SS-301 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | PV3, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV3F2B0SS-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.