
This 2-position pushbutton switch features a round, flush actuator with illumination in red and green. It has a silver contact plating and a current rating of 2A. The switch is rated for 48V DC and has a maximum operating temperature of 55°C. It is compliant with IP40 ratings and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV3F2H0NN-334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Red, Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | PV3, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV3F2H0NN-334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
