E-Switch PV3F2H0SS-341 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | PV3, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV3F2H0SS-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.