
The PV3H2H0NN-341 is a 48V 2A round illuminated on-mom DPST DPDT switch with a silver contact plating and a maximum operating temperature of 55°C. It features a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch is rated for IP40 and is compliant with RoHS. It is available in a bulk packaging with a single unit per package.
E-Switch PV3H2H0NN-341 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | PV3, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV3H2H0NN-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.