This 24V 2A SPDT on-on panel mount pushbutton switch features LED blue illumination and a silver contact plating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 50000 electrical cycles and 1000000 mechanical cycles. It is compliant with UL94 V-2 flammability rating and IP65, water resistant, and dust tight ratings. The switch is packaged in bulk and is RoHS compliant.
E-Switch PV4F23011-341 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F23011-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.