
Illuminated pushbutton switch featuring a stainless steel and aluminum round, flush button actuator. This SPDT switch offers a 2A current rating and 48V DC maximum voltage rating, with a 24V DC rated voltage. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch is panel-mounted, solder terminated, and rated IP65 for water and dust resistance. Blue LED illumination is provided, with a UL94 V-2 flammability rating.
E-Switch PV4F230SS-344 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel, Aluminium |
| Actuator Type | Round, Button, Flush |
| Package/Case | 344 |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | PV4, LAMB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F230SS-344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.