This 24V 2A panel mount switch features a silver contact plating and a silver color. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 50000 electrical cycles and 1000000 mechanical cycles. It is water resistant and dust tight, meeting IP65 ratings. The switch is RoHS compliant and available in bulk packaging.
E-Switch PV4F2B011-344 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F2B011-344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.