This panel mount switch features a round button design with a silver plated contact and a maximum operating temperature of 55°C. It has a current rating of 2A and a DC rated voltage of 48V. The switch is designed for SPDT operation and has a mechanical life of 1,000,000 cycles. It is rated for IP65, water resistant and dust tight, and is available in a bulk packaging option.
E-Switch PV4F2B0SS-341 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV4, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV4F2B0SS-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
