
This 24V SPDT on-mom pushbutton switch features LED illumination and is rated for 55°C operation. It is water resistant and dust tight, meeting IP65 standards. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the E-Switch PV4F2B0SS-345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV4F2B0SS-345 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F2B0SS-345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.