DPDT momentary pushbutton switch featuring a flush, round stainless steel actuator with a black finish. This panel-mount component offers a 2A current rating at 48VDC and utilizes silver-plated brass contacts for reliable performance. It includes blue LED illumination and boasts an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Rated IP65 for water and dust resistance, this RoHS compliant switch is designed for straight solder lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV4F2H011-341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F2H011-341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.