
This 24V rated pushbutton switch features a round, button, flush actuator with a silver color and silver contact plating. It has a current rating of 2A and can withstand up to 55°C in operation. The switch is rated for 50,000 electrical cycles and 1,000,000 mechanical cycles. It is available in a bulk packaging and meets IP65, water resistant, and dust tight ratings. The switch is also RoHS compliant and features a DPDT, DPST throw configuration.
E-Switch PV4F2Y011-311 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV4F2Y011-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
