
This is a 24V 2A panel mount pushbutton switch with LED illumination and an IP65 rating for water resistance and dust tightness. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -20°C to 55°C and is available in bulk packaging. It is not RoHS compliant.
E-Switch PV4F2Y011-345 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV4, LAMB |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.