
This 24V round flush DPST switch features LED illumination and meets IP65 water-resistant and dust-tight ratings. It is designed for panel mount applications and has a mechanical life of 1,000,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is RoHS compliant and available in bulk packaging.
E-Switch PV4F2Y0SS-345 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV4, LAMB |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.