Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 2A at 48VDC, this panel-mount switch offers a flat, round, flush actuator and solder termination. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -20°C to 70°C. The switch is IP65 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the E-Switch PV6F24011G-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch PV6F24011G-301 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | PV6, LAMB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV6F24011G-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.